Dual D Flip-Flop IC, featuring two independent D-type flip-flops. Operates with positive edge clock triggering and a maximum frequency of 24MHz. Supports a wide supply voltage range from 3V to 20V, with output currents of -2.4mA (high level) and 2.4mA (low level), and a total output current of 6.8mA. Packaged in a surface-mount SOP for easy integration, this RoHS compliant component offers a propagation delay of 300ns and operates across a temperature range of -55°C to 125°C.
Stmicroelectronics HCF4013BM1 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 24MHz |
| High Level Output Current | -2.4mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Output Current | 6.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCF4013 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4013BM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.