
Dual D Flip-Flop, a CMOS logic IC, features two independent D-type flip-flops, each with a single-ended input and non-inverting output. Operating on a positive clock edge trigger, this component supports a maximum frequency of 24MHz and a supply voltage range of 3V to 20V. Packaged in a surface-mount SOP with dimensions of 8.75mm (L) x 4mm (W) x 1.65mm (H), it offers a propagation delay of 300ns and a turn-on delay time of 45ns. This lead-free, RoHS-compliant component is suitable for operation between -55°C and 125°C.
Stmicroelectronics HCF4013M013TR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 24MHz |
| Height | 1.65mm |
| High Level Output Current | -2.4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 2.4mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000 |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4013M013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
