Dual D Flip-Flop, a logic IC featuring two independent D-type flip-flop circuits. Each circuit operates with positive edge clock triggering and offers a maximum operating frequency of 24MHz. This surface mount component, housed in an SO package, supports a supply voltage range of 3V to 20V and provides 6.8mA of high and low level output current. Designed for automotive applications and AEC-Q100 qualified, it boasts a propagation delay of 90ns and a turn-on delay time of 150ns, with a quiescent current of 20uA.
Stmicroelectronics HCF4013YM013TR technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 24MHz |
| High Level Output Current | 6.8mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 4000 |
| Turn-On Delay Time | 150ns |
| Weight | 0.009143oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4013YM013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.