8-bit parallel-in, serial-out shift register with true output. Features CMOS technology, operating from a 3V to 20V supply voltage range with a nominal 20V. This unidirectional shift register offers a propagation delay of 120ns and a turn-on delay time of 320ns. Packaged in a 16-pin PDIP for through-hole mounting, it is lead-free and RoHS compliant, with a maximum operating temperature of 125°C.
Stmicroelectronics HCF4014BEY technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Output Lines | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 320ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4014BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
