Stmicroelectronics HCF40162BEY technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF40162BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.