
Quad 1-channel, single pole single throw (SPST) switch IC for logic applications. Features 4 independent circuits with 4 channels, inputs, and outputs. Operates with dual or single supply voltages from 1.5V to 20V, with a maximum power dissipation of 200mW. Encased in a surface-mount SOP package, this RoHS compliant component offers a wide operating temperature range of -55°C to 125°C.
Stmicroelectronics HCF4016M013TR technical specifications.
| Package/Case | SOP |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Functions | 6 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000 |
| Supply Current | 20nA |
| Supply Type | Dual, Single |
| Supply Voltage-Nom | 20V |
| Throw Configuration | SPST |
| Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4016M013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
