The HCF40194BEY is a 16-bit parallel in/out shift register with a supply voltage range of 3V to 20V and a maximum operating temperature of 125 degrees Celsius. It is packaged in a 16-pin DIP package and has a propagation delay of 440 nanoseconds. The device is a parallel in/parallel out logic IC with a maximum frequency of 3 MHz and a load capacitance of 50 picofarads. It operates at a temperature grade of military and has a positive edge trigger type.
Stmicroelectronics HCF40194BEY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 440 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 8 |
| Max Frequency@Nom-Sup | 3000000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics HCF40194BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.