
CMOS Quad 2-Input AND-OR Gate IC, featuring four independent 2-input AND-OR logic functions. Operates with a minimum supply voltage of 3V and a maximum of 20V, with a nominal supply voltage of 20V. Offers a high-level output current of -2.4mA and a low-level output current of 2.4mA, with a general output current of 6.8mA. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component boasts a wide operating temperature range from -55°C to 125°C. Propagation delay is 300ns, with a turn-on delay time of 100ns and a quiescent current of 20uA.
Stmicroelectronics HCF4019BEY technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4019BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
