
The HCF4019M013TR is a 4-channel OR gate logic IC from Stmicroelectronics. It features a SOP-16 package and operates over a temperature range of -55°C to 125°C. The device can handle supply voltages between 3V and 20V and has a propagation delay of 300ns. The HCF4019M013TR is designed for surface mount applications and is available in tape and reel packaging.
Stmicroelectronics HCF4019M013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 6.8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 4000 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCF4019M013TR to view detailed technical specifications.
No datasheet is available for this part.