The HCF4021BE is an 8-bit parallel-in serial-out shift register from Stmicroelectronics. It operates over a supply voltage range of 3V to 15V and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a DIP-16 format and is suitable for industrial applications. The shift register has a propagation delay of 320 nanoseconds and supports true output polarity.
Stmicroelectronics HCF4021BE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 320 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics HCF4021BE to view detailed technical specifications.
No datasheet is available for this part.