8-Stage Static Shift Register, a CMOS logic IC, operates unidirectionally with 9 input lines and 3 output lines. Featuring an 8-bit shift register with OR gate logic, it supports a supply voltage range of 3V to 20V, with a nominal 20V. This surface mount component is housed in a 10mm x 4mm x 1.65mm SOP package, suitable for operation between -55°C and 125°C. Propagation delay is 120ns, and turn-on delay time is 320ns.
Stmicroelectronics HCF4021M013TR technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4000 |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 320ns |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCF4021M013TR to view detailed technical specifications.
No datasheet is available for this part.