
Stmicroelectronics HCF4021YM013TR technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Input Type | PARALLEL |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 160ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 4000 |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4021YM013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.