
7-bit up binary counter IC featuring asynchronous reset and negative edge triggering. Operates with a 3V to 20V supply voltage range, nominal 20V, and a maximum frequency of 24MHz. This CMOS technology component offers a propagation delay of 130ns and a turn-on delay time of 360ns. Packaged in a 14-pin PDIP for through-hole mounting, it is lead-free and RoHS compliant, with an operating temperature range of -55°C to 125°C.
Stmicroelectronics HCF4024BEY technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 24MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 7 |
| Number of Bits per Element | 7 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 7 |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 360ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4024BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.