
Stmicroelectronics HCF4028BM1 technical specifications.
| Package/Case | SOP |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Bits | 3 |
| Number of Input Lines | 4 |
| Number of Output Lines | 10 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Series | HCF4028 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4028BM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
