The HCF4029BEY is a 4-bit synchronous counter with positive edge trigger functionality. It operates within a temperature range of -55°C to 125°C and can be supplied with voltages between 3V and 20V. The counter is packaged in a DIP format for through-hole mounting. It is compliant with RoHS regulations and is available in quantities of 25 per rail or tube packaging.
Stmicroelectronics HCF4029BEY technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 180ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4029BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
