The HCF4030BM1 is a 4-channel logic gate from Stmicroelectronics. It features a SOP14 package and is available in rail or tube packaging. The device operates over a supply voltage range of 3V to 20V and can withstand temperatures up to 125°C. The HCF4030BM1 has a propagation delay of 280ns and is RoHS compliant.
Stmicroelectronics HCF4030BM1 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.4mA |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 280ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4030BM1 to view detailed technical specifications.
No datasheet is available for this part.