
The HCF4044BEY is an 8-bit latch with 3-state outputs and 8 inputs. It operates over a supply voltage range of 3V to 20V and can withstand temperatures up to 125°C. The device is packaged in a PDIP package and is available in quantities of 25. It is RoHS compliant and not radiation hardened.
Stmicroelectronics HCF4044BEY technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.4mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HCF4044 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4044BEY to view detailed technical specifications.
No datasheet is available for this part.