
Stmicroelectronics HCF4046BEY technical specifications.
| Package/Case | DIP |
| Input | CMOS |
| Max Frequency | 1.4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HCF4046 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4046BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.