The HCF4049UBE is a 6-channel inverting buffer IC with a propagation delay of 120ns and a quiescent current of 16uA. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 15V. The device is available in a through-hole PDIP package and is not RoHS compliant.
Stmicroelectronics HCF4049UBE technical specifications.
| Package/Case | PDIP |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Polarity | Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 16uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics HCF4049UBE to view detailed technical specifications.
No datasheet is available for this part.