The HCF4050BM is a 16-channel dual-input buffer from Stmicroelectronics, designed for industrial temperature operation. It has a supply voltage range of 3V to 15V and a propagation delay of 140ns. The device is packaged in a SOP-16 and is suitable for use in logic IC applications. The buffer has a load capacitance of 50pF and operates over a temperature range of -40°C to 85°C.
Stmicroelectronics HCF4050BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.5 |
| Length | 10.16 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUFFER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 140 |
| Prop. Delay@Nom-Sup | 140 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics HCF4050BM to view detailed technical specifications.
No datasheet is available for this part.