Single 8-channel analog multiplexer/demultiplexer IC featuring 60MHz -3dB bandwidth. Operates with a minimum supply voltage of 3V and a maximum of 20V, supporting dual supply types. This surface mount component in a SOP package offers 8 inputs and 1 output, with an on-state resistance of 280 Ohms. It functions as both a multiplexer and demultiplexer, with a propagation delay of 60ns and a maximum operating temperature of 125°C.
Stmicroelectronics HCF4051M013TR technical specifications.
| -3db Bandwidth | 60MHz |
| Bandwidth | 60MHz |
| Package/Case | SOP |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 280R |
| Operating Supply Current | 80nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Quiescent Current | 80nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 4000 |
| Supply Current | 80nA |
| Supply Type | Dual |
| Supply Voltage-Nom | 20V |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCF4051M013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
