
Automotive-grade analog multiplexer, single 8:1 configuration, featuring an 8-channel input and 8-channel output. Operates with a supply voltage range of 3V to 20V and offers a -40°C to 125°C operating temperature range. This surface-mount component boasts a 60MHz -3dB bandwidth and a 30ns propagation delay, with a maximum power dissipation of 500mW. Packaged in a 16-pin SO case, it is supplied on tape and reel, with 2500 units per package, and is RoHS compliant.
Stmicroelectronics HCF4051YM013TR technical specifications.
| -3db Bandwidth | 60MHz |
| Package/Case | SO |
| Height | 1.65mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.007079oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4051YM013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
