Stmicroelectronics HCF4053BM1 technical specifications.
| Bandwidth | 60MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 3 |
| Number of Switches | 3 |
| Operating Supply Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | HCF4053 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4053BM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.