Stmicroelectronics HCF4053BTTR technical specifications.
| -3db Bandwidth | 60MHz |
| Bandwidth | 60MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 80nA |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4053BTTR to view detailed technical specifications.
No datasheet is available for this part.