
Stmicroelectronics HCF4054BEY technical specifications.
| Package/Case | DIP |
| Display Type | LCD |
| High Level Output Current | -950uA |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 2.17mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 200mW |
| Propagation Delay | 800ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4054BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
