
The HCF4054M013TR is a surface mount decoder/latch IC from Stmicroelectronics. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 20V. This SOP16 packaged IC is available in quantities of 2500 and is packaged in tape and reel format. The device is RoHS compliant and suitable for use in a variety of applications.
Stmicroelectronics HCF4054M013TR technical specifications.
| Package/Case | SOP |
| Display Type | LCD |
| Logic Function | Decoder, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4054M013TR to view detailed technical specifications.
No datasheet is available for this part.