
Stmicroelectronics HCF4060YM013TR technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 14 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 10 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 370ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 4000 |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4060YM013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.