Stmicroelectronics HCF4066BE technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| Number of Functions | 4 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics HCF4066BE to view detailed technical specifications.
No datasheet is available for this part.