
CMOS Quad SPST Switch IC, featuring 4 independent 1-channel switches. Operates with dual or single supply voltages from 3V to 20V, with a maximum supply current of 5µA. Offers an on-state resistance of 125Ω and a propagation delay of 40ns. Packaged in a 14-pin PDIP for through-hole mounting, with dimensions of 20mm length, 7.1mm width, and 5.1mm height. This RoHS compliant component is designed for operation across a wide temperature range of -55°C to 125°C.
Stmicroelectronics HCF4066BEY technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 7.5V |
| Height | 5.1mm |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 125R |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 200mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 20nA |
| Supply Type | Dual, Single |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Throw Configuration | SPST |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4066BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.