
Stmicroelectronics HCF4066BM1 technical specifications.
| Package/Case | SO |
| Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HCF4066 |
| Supply Current | 20nA |
| Supply Type | Single, Dual |
| Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4066BM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
