16-channel analog multiplexer/demultiplexer IC, featuring a single-ended configuration. Operates with a supply voltage range of 3V to 20V, with a nominal 20V. Offers a wide operating temperature range from -55°C to 125°C. Packaged in a 24-pin SOIC (SO-24) surface-mount format, measuring 15.6mm in length, 7.6mm in width, and 2.35mm in height. Exhibits a propagation delay of 60ns and a low quiescent current of 80nA.
Stmicroelectronics HCF4067M013TR technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 200mW |
| Propagation Delay | 60ns |
| Quiescent Current | 80nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 80nA |
| Supply Voltage-Nom | 20V |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCF4067M013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
