
CMOS Hex Inverter IC featuring six independent inverter circuits. Operates with a supply voltage range of 3V to 20V, with a nominal 20V. Offers a high-level output current of -2.4mA and a low-level output current of 2.4mA, with a total output current of 6.8mA. Packaged in a PDIP with through-hole mounting, measuring 20mm in length, 7.1mm in width, and 5.1mm in height. Features a propagation delay of 50ns and a quiescent current of 5uA, with a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Stmicroelectronics HCF4069UBEY technical specifications.
| Package/Case | PDIP |
| Height | 5.1mm |
| High Level Output Current | -2.4mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Inverter |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4069UBEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
