
Stmicroelectronics HCF4069UBM1 technical specifications.
| Package/Case | SO |
| High Level Output Current | -2.4mA |
| Logic Function | Inverter |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | HCF4069 |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4069UBM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
