
Triple 3-input AND gate IC featuring CMOS technology. Operates with a supply voltage range of 3V to 20V, offering a high level output current of -2.4mA and a low level output current of 2.4mA. This surface mount component, packaged in SOP, has a propagation delay of 90ns and a turn-on delay time of 250ns. It functions across an operating temperature range of -55°C to 125°C with a quiescent current of 5uA.
Stmicroelectronics HCF4073M013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.4mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000 |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4073M013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
