
Stmicroelectronics HCF4078M013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 6.8mA |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4078M013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.