Stmicroelectronics HCF4086BEY technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.4mA |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Gates | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 620ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4086BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.