The HCF4089BEY is a 4-bit binary counter from Stmicroelectronics. It operates over a temperature range of -55°C to 125°C and is packaged in a DIP16 package with a through-hole mount. The device is compliant with RoHS standards and is part of the 4000B series. It can handle an operating supply voltage of up to 20V.
Stmicroelectronics HCF4089BEY technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Operating Supply Voltage | 20V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4089BEY to view detailed technical specifications.
No datasheet is available for this part.
