
Quad 2-Input NAND Schmitt Trigger IC featuring CMOS technology. This integrated circuit offers four independent NAND gates with Schmitt trigger input for noise immunity. Operating across a 3V to 20V supply voltage range, it provides a low quiescent current of 20µA and a maximum power dissipation of 200mW. The component is available in a PDIP package, supporting both through-hole and surface mount configurations, with a wide operating temperature range from -55°C to 125°C.
Stmicroelectronics HCF4093BEY technical specifications.
| Package/Case | PDIP |
| Height | 1.65mm |
| High Level Output Current | -2.4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE, Schmitt Trigger, Inverter |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole, Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 130ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 380ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4093BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
