
8-Stage Shift-AND-Store Bus Register, a CMOS logic IC featuring a unidirectional shift register and latch function. Operates from a 3V to 20V supply voltage range with a nominal 20V. Offers 3 input and 3 output lines with 3-STATE output type. Packaged in a PDIP for through-hole mounting, this component supports a wide operating temperature range of -55°C to 125°C.
Stmicroelectronics HCF4094BEY technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 4.59mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 190ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 840ns |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4094BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
