Stmicroelectronics HCF4095BE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | J-K FLIP-FLOP |
| Load Capacitance | 50 |
| Trigger Type | MASTER-SLAVE |
| Max Frequency@Nom-Sup | 3500000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics HCF4095BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.