
The HCF4097M013TR is a dual 16-input 2-channel multiplexer from Stmicroelectronics. It operates over a temperature range of -55°C to 125°C and can dissipate up to 500mW of power. The device is packaged in a SOP24 package and is available in quantities of 1000. It is not radiation hardened and is not RoHS compliant.
Stmicroelectronics HCF4097M013TR technical specifications.
| Bandwidth | 60MHz |
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCF4097M013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
