
CMOS D-type latch IC featuring 8 independent data channels, each with a single input and a true output. Operates with a minimum supply voltage of 3V and a maximum of 20V, with a nominal supply voltage of 20V. Offers a high level output current of -2.4mA and a low level output current of 2.4mA, with a general output current of 6.8mA. This through-hole mounted component is packaged in a 16-pin DIP, suitable for operation across a wide temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Stmicroelectronics HCF4099BEY technical specifications.
| Package/Case | DIP |
| High Level Output Current | -2.4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 450ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4099BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
