
The HCF4502BM1 is a 6-bit inverting buffer with 3-state output, suitable for operation over a temperature range of -55°C to 125°C. It can handle a maximum supply voltage of 20V and a minimum supply voltage of 3V. The device is available in a SO-16 package, mounted on a surface mount. The HCF4502BM1 is RoHS compliant and is part of the 4000B series.
Stmicroelectronics HCF4502BM1 technical specifications.
| Package/Case | SO |
| High Level Output Current | 6.8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 14.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4502BM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.