
The HCF4511M013TR is a single CMOS decoder/latch IC with 4 inputs and 7 outputs. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The device has a quiescent current of 100uA and a propagation delay of 1320ns. It is available in a lead-free SOP-16 package, suitable for surface mount applications.
Stmicroelectronics HCF4511M013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 2.4mA |
| Lead Free | Lead Free |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1320ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4511M013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
