
The HCF4512BEY is a dual supply multiplexer with 8 input lines and 1 output line. It operates over a temperature range of -55°C to 125°C and is available in a DIP16 package. The device is lead free and RoHS compliant. The HCF4512BEY has a propagation delay of 110ns and can handle a maximum supply voltage of 20V and a minimum supply voltage of 3V.
Stmicroelectronics HCF4512BEY technical specifications.
| Package/Case | DIP |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 110ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4512BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.