
Stmicroelectronics HCF4516BEY technical specifications.
| Package/Case | PDIP |
| Frequency | 11MHz |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Series | HCF4516 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4516BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
