
The HCF4520M013TR is a 4-bit counter IC from Stmicroelectronics, featuring a 2-element design with 4 output lines. It operates within a temperature range of -55°C to 125°C and is packaged in a SO-16 package, suitable for surface mount applications. This CMOS logic IC is RoHS compliant and part of the 4000 series, with a propagation delay of 160ns and a turn-on delay time of 650ns.
Stmicroelectronics HCF4520M013TR technical specifications.
| Package/Case | SO |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 160ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000 |
| Technology | CMOS |
| Turn-On Delay Time | 650ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4520M013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
