Stmicroelectronics HCF4532BM1 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HCF4532 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4532BM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.