Stmicroelectronics HCF4543BEY technical specifications.
| Package/Case | PDIP |
| Logic Function | Decoder, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4543BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.