
Stmicroelectronics HD1530FX technical specifications.
| Collector Emitter Breakdown Voltage | 700V |
| Collector Emitter Voltage (VCEO) | 700V |
| Collector-emitter Voltage-Max | 2V |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 5.5 |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 26A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 70W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Termination | Through Hole |
| Turn-Off Delay Time | 230ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HD1530FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.